Idec ASW202-104 technical specifications.
| Body Material | Plastic |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Series | IDEC TW |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec ASW202-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
