Idec ASW210N technical specifications.
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ASW210N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.