Idec ASW211-103 technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | IDEC TW |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Idec ASW211-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
