Idec ASW2110 technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec ASW2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
