Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O. |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Mechanical Life | 500000Cycles |
| Actuator Style | Knob |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |