Idec ASW21K20 technical specifications.
| Body Material | Plastic |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | IDEC TW |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ASW21K20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.