Idec ASW2K11-RL technical specifications.
| Body Material | Plastic |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | IDEC TW |
| Termination | Screw |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Idec ASW2K11-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.