Idec ASW2L20 technical specifications.
| Max Current Rating | 10A |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec ASW2L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.