Idec ASW31K11-203 technical specifications.
| Body Material | Plastic |
| Number of Positions | 3 |
| Ratings | IP65 |
| Series | IDEC TW |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Idec ASW31K11-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.