Idec ASW322-309 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec ASW322-309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
