Idec ASW3311-203 technical specifications.
| Max Current Rating | 10A |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec ASW3311-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.