Idec ASW33K22 technical specifications.
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ASW33K22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.