Idec ASW3K21N-1-RLR-00CXXX technical specifications.
| Body Material | Plastic |
| Number of Positions | 3 |
| Ratings | IP65 |
| Series | IDEC TW |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Idec ASW3K21N-1-RLR-00CXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.