Idec ASWHHY-B technical specifications.
| Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec ASWHHY-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
