Idec AVLW49922D-R-24V technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Idec AVLW49922D-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
