Idec AVN302NR technical specifications.
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Panel Cutout Dimensions (mm) | 30.5(Round) |
| Actuator Diameter (mm) | 40 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 77 |
| Number of Terminals | 4 |
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Cage Code | SHX73 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AVN302NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.