
The AVW302-R is a TW series DPST pushbutton switch from Idec, rated for 220V DC and 440V AC. It features a silver contact material and a mechanical life of 500,000 cycles. The switch has a red actuator with a diameter of 29mm and is designed for panel mount applications. It operates within a temperature range of -25°C to 50°C and is rated for IP65 environmental conditions.
Idec AVW302-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 29mm |
| Contact Material | Silver |
| Depth | 30mm |
| Height | 71mm |
| Length | 37mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | TW |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AVW302-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
