
The AVW410-R is a 40mm red illuminated SPST pushbutton switch with a maximum current rating of 10A and a maximum voltage rating of 220V DC. It features an IP65 rating and is designed for panel mount applications. The switch has a mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 50°C.
Idec AVW410-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Color | Red |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 71mm |
| Length | 40mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TW |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AVW410-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
