This 40mm red illuminated SPST/DPST panel mount switch has a silver contact material and a mechanical life of 500,000 cycles. It can handle a maximum current rating of 10A and a maximum voltage rating of 220V DC. The switch has an operating temperature range of -25°C to 50°C and is rated for IP65. It features a screw termination and a straight orientation.
Idec AYLW49902D-R-24V technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Color | Red |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 79mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 40mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec AYLW49902D-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.