Idec AYW402-R technical specifications.
| Actuator Diameter | 40mm |
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TW |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AYW402-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
