Idec B5-1 technical specifications.
| Package/Case | 120 |
| Current Rating | 60mA |
| Forward Current | 60mA |
| Lens Color | Clear |
| Life (Hours) | 2000Hour |
| Mount | Base |
| Operating Supply Voltage | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec B5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.