Idec B5-31 technical specifications.
| Package/Case | Module |
| Current Rating | 300mA |
| Lens Color | Clear |
| Life (Hours) | 2000Hour |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Idec B5-31 to view detailed technical specifications.
No datasheet is available for this part.