Idec BNJ26FW technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| Series | BN |
| RoHS | Compliant |
Download the complete datasheet for Idec BNJ26FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.