
Idec BNJ26FWB technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Primary Type | JUMPER |
| Series | BN |
| RoHS | Compliant |
Download the complete datasheet for Idec BNJ26FWB to view detailed technical specifications.
No datasheet is available for this part.
