
Idec BX1D-S20A technical specifications.
| Package/Case | 125 |
| Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Pitch | 7.62mm |
| RoHS Compliant | No |
| Series | BX |
| Termination | Screw |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BX1D-S20A to view detailed technical specifications.
No datasheet is available for this part.
