Idec CW1B-M1E10B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65, IP20 |
| Series | IDEC CW |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW1B-M1E10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.