Idec CW1K-21BE01 technical specifications.
| Index Angle | 90° |
| Number of Positions | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW1K-21BE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.