Idec CW1K-32CE20 technical specifications.
| Body Material | Plastic |
| Index Angle | 45° |
| Number of Positions | 3 |
| Ratings | IP20 |
| Series | IDEC CW |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Idec CW1K-32CE20 to view detailed technical specifications.
No datasheet is available for this part.