
Idec CW1K-3AE11 technical specifications.
| Body Material | Plastic |
| Current Rating | 6A |
| Index Angle | 45° |
| Number of Positions | 3 |
| Ratings | IP66, IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IDEC CW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW1K-3AE11 to view detailed technical specifications.
No datasheet is available for this part.