Idec CW1K-3HE21N1 technical specifications.
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Contact Block |
| Throw Configuration | SP3T |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec CW1K-3HE21N1 to view detailed technical specifications.
No datasheet is available for this part.