Idec CW1L-M1E10Q4G technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66, IP20 |
| Series | IDEC CW |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW1L-M1E10Q4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.