Idec CW1P-1EQHG technical specifications.
| Package/Case | 100 |
| Color | Green |
| Current Rating | 10A |
| Length | 42.4mm |
| Mount | Panel |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW1P-1EQHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.