Idec CW1S-3E20 technical specifications.
| Actuator Type | KNOB TYPE |
| Body Material | Plastic |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Ratings | IP67, IP20 |
| Reach SVHC Compliant | Unknown |
| Series | IDEC CW |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW1S-3E20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.