Idec CW4B-M2E01Y technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2.7mm |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 240V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| Weight | 45g |
| RoHS | Not Compliant |
Download the complete datasheet for Idec CW4B-M2E01Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.