Idec CW4K-21BE11 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Current Rating | 6A |
| Index Angle | 90° |
| Number of Positions | 2 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IDEC CW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4K-21BE11 to view detailed technical specifications.
No datasheet is available for this part.