Idec CW4K-2AE10 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Current Rating | 10A |
| Index Angle | 90° |
| Number of Positions | 2 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | IDEC CW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4K-2AE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
