Idec CW4K-2AE20 technical specifications.
| Current Rating | 10A |
| Index Angle | 90° |
| Number of Positions | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4K-2AE20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.