Idec CW4K-3AE20 technical specifications.
| Current Rating | 6A |
| Index Angle | 45° |
| Number of Positions | 3 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4K-3AE20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.