Idec CW4L-M1E10QHR technical specifications.
| Body Material | Metal, Polyamide |
| Package/Case | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Ratings | IP66, IP65 |
| Series | IDEC CW |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4L-M1E10QHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.