Idec CW4P-1EQ3S technical specifications.
| Approvals | CE, CUL, TUV, IEC |
| Package/Case | Metal |
| Color | Blue |
| Current Rating | 15mA |
| Length | 42.4mm |
| Lens Color | Blue |
| Lens Style | Round |
| Mount | Panel, Flush |
| Operating Supply Voltage | 12V |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4P-1EQ3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.