Idec CW4P-1EQ4G technical specifications.
| Color | Green |
| Current Rating | 10A |
| Length | 42.4mm |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4P-1EQ4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.