Idec CW4P-1EQ4R technical specifications.
| Color | Red |
| Current Rating | 10A |
| Length | 42.4mm |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4P-1EQ4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.