Idec CW4P-1EQ4Y technical specifications.
| Package/Case | Metal |
| Color | Yellow |
| Current Rating | 16.5mA |
| Length | 42.4mm |
| Mount | Panel, Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | CW |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4P-1EQ4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.