Idec CW4P-2EQ4R technical specifications.
| Color | Red |
| Current Rating | 16.5mA |
| Length | 42.4mm |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4P-2EQ4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
