Idec CW4S-21E11 technical specifications.
| Actuator Type | KNOB TYPE |
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP67 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4S-21E11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.