Idec CW4S-33E20 technical specifications.
| Actuator Type | KNOB TYPE |
| Body Material | Metal |
| Package/Case | Metal |
| Index Angle | 45° |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | IDEC CW |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec CW4S-33E20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.