Idec DGBN-031D-B technical specifications.
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Solder |
| Number of Positions | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec DGBN-031D-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.