Idec EU2B-YB330FY-D technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | 3PST |
| Actuator Style | Mushroom Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 250000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Panel Cutout Dimensions | 30.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec EU2B-YB330FY-D to view detailed technical specifications.
No datasheet is available for this part.