Idec FB1W-HW4B-V302R technical specifications.
| Package/Case | Metal |
| Color | Red, Black, Yellow |
| Depth | 82.2mm |
| Head Diameter | 29mm |
| Length | 29.4mm |
| Material | Metal |
| Mount | Surface Mount |
| Operating Supply Voltage | 440V |
| Ratings | IP65 |
| Series | HW |
| Type | Switch |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-HW4B-V302R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
