Idec FB1W-XW1E-BV402MR technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 250000Cycles |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Operating Force | 32N |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec FB1W-XW1E-BV402MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
